Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366,774 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
204,920 In Stock 1,713,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
79,181 In Stock 597,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 1Ohm @ 600mA, 10V | 4V @ 250µA | 3.5 nC @ 10 V | ±20V | 141 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,781 In Stock 141,000 Factory | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.28728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 1Ohm @ 600mA, 10V | 4V @ 250µA | 1.8 nC @ 5 V | ±20V | 141 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
21,928 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 530mA (Ta) | 6V, 10V | 1.2Ohm @ 500mA, 10V | 4.5V @ 250µA | 12 nC @ 10 V | ±20V | 510 pF @ 25 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
47,225 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
44,263 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.38540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Ta) | 1.8V, 4.5V | 23.9mOhm @ 5A, 4.5V | 1.1V @ 250µA | 4.7 nC @ 4.5 V | ±8V | 655 pF @ 10 V | - | 2.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
14,905 In Stock 231,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 4.5V, 10V | 6Ohm @ 100mA, 10V | 2V @ 1mA | - | ±20V | 20 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |