Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,596 In Stock | 1 : ¥12.97000 Cut Tape (CT) 4,000 : ¥5.35344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.3A (Ta) | 10V | 18mOhm @ 8.3A, 10V | 4.9V @ 100µA | 39 nC @ 10 V | ±20V | 1640 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
4,114 In Stock 7,500 Factory | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.91535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8.9A (Ta) | 6V, 10V | 16mOhm @ 8.9A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 1990 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,745 In Stock 107,500 Factory | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.92053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.9A (Ta) | 4.5V, 10V | 15mOhm @ 20A, 10V | 3V @ 250µA | 33.3 nC @ 10 V | ±20V | 1871 pF @ 50 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |