Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,245 In Stock | 1 : ¥6.81000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
7,383 In Stock | 1 : ¥23.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
6,341 In Stock | 1 : ¥9.69000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 5.1A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,156 In Stock | 1 : ¥15.68000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
418 In Stock | 1 : ¥28.32000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 14A (Tc) | 10V | 280mOhm @ 8.4A, 10V | 4V @ 250µA | 68 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
79 In Stock | 1 : ¥17.57000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 13A (Ta) | 10V | 250mOhm @ 6.5A, 10V | 3.5V @ 1mA | 25 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 102W (Tc) | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥11.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 17A (Tc) | 10V | 165mOhm @ 8.5A, 10V | 4V @ 250µA | 29.5 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |