Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,881 In Stock 411,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.50478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 35mA (Ta) | 10V | 80Ohm @ 50mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,594 In Stock | 1 : ¥24.14000 Cut Tape (CT) 5,000 : ¥11.26590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35A (Tc) | 10V | 35mOhm @ 35A, 10V | 4V @ 90µA | 30 nC @ 10 V | ±20V | 2410 pF @ 100 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
5,159 In Stock | 1 : ¥27.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34A (Tc) | 10V | 32mOhm @ 34A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
14,344 In Stock | 1 : ¥7.55000 Cut Tape (CT) 4,000 : ¥2.86420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.2A (Ta) | 4.5V, 10V | 41mOhm @ 6.2A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 3220 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
3,649 In Stock | 1 : ¥45.24000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 11A (Tc) | 15V | 420mOhm @ 4A, 15V | 2.69V @ 2mA | 12 nC @ 15 V | ±15V | 334 pF @ 800 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
5 In Stock | 1 : ¥49.92000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 500mA, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | - | Through Hole | TO-220-3 | TO-220-3 |