Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,015 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 7.1A (Tc) | 1.8V, 4.5V | 35mOhm @ 5.1A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±8V | 1225 pF @ 6 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
31,328 In Stock 18,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.52802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 4.5V, 10V | 50mOhm @ 7.8A, 10V | 1V @ 250µA | 12.6 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |