IRFBG30PBF-BE3

DigiKey Part Number
742-IRFBG30PBF-BE3-ND
Manufacturer
Manufacturer Product Number
IRFBG30PBF-BE3
Description
MOSFET N-CH 1000V 3.1A TO220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 3.1A (Tc) 125W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
980 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.20000¥20.20
50¥16.25860¥812.93
100¥13.37710¥1,337.71
500¥11.31886¥5,659.43
1,000¥9.60383¥9,603.83
2,000¥9.12364¥18,247.28
5,000¥8.78067¥43,903.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.