Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,122 In Stock | 1 : ¥7.64000 Cut Tape (CT) 4,000 : ¥3.14653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 65mOhm @ 5A, 10V | 2.8V @ 250µA | 30 nC @ 10 V | ±20V | 690 pF @ 15 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
0 In Stock Check Lead Time | 1 : ¥8.29000 Cut Tape (CT) 4,000 : ¥3.43402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta) | 4.5V, 10V | 100mOhm @ 4A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 345 pF @ 25 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |