Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,275 In Stock 546,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4.5V, 10V | 90mOhm @ 2.5A, 10V | 3V @ 250µA | 8.2 nC @ 10 V | ±20V | 371.3 pF @ 15 V | - | 760mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,999 In Stock | 1 : ¥17.49000 Cut Tape (CT) 5,000 : ¥7.31710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 40A (Tc) | 4.5V, 10V | 1.8mOhm @ 20A, 10V | 2.3V @ 250µA | 31 nC @ 10 V | ±20V | 2700 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |