Single FETs, MOSFETs

Results: 12
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedInfineon Technologies
Series
-HEXFET®OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V55 V
Current - Continuous Drain (Id) @ 25°C
2A (Ta)2.1A (Ta)2.3A (Ta)2.6A (Ta)3A (Ta)3.2A (Ta)3.5A (Ta)3.8A (Ta)4.2A (Ta)5A (Ta)6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 10V1.8V, 2.5V1.8V, 4.5V2.5V, 10V2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 6A, 10V45mOhm @ 4.2A, 4.5V45mOhm @ 4A, 4.5V50mOhm @ 4.2A, 4.5V57mOhm @ 2.3A, 2.5V72mOhm @ 3.5A, 4.5V80mOhm @ 1.5A, 4.5V80mOhm @ 2A, 10V85mOhm @ 3.5A, 10V92mOhm @ 2A, 10V110mOhm @ 2.6A, 10V160mOhm @ 2.1A, 4.5V
Vgs(th) (Max) @ Id
750mV @ 11µA900mV @ 250µA1V @ 1mA1V @ 250µA1.2V @ 250µA1.25V @ 250µA1.4V @ 250µA1.8V @ 250µA2V @ 250µA2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 2.5 V3.2 nC @ 4.5 V3.3 nC @ 4.5 V4.4 nC @ 4.5 V5.2 nC @ 10 V6.2 nC @ 4.5 V6.6 nC @ 4.5 V7.3 nC @ 4.5 V8.8 nC @ 4.5 V11 nC @ 4.5 V12 nC @ 5 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 15 V270 pF @ 15 V300 pF @ 25 V400 pF @ 10 V436 pF @ 10 V443 pF @ 16 V529 pF @ 10 V620 pF @ 10 V627 pF @ 10 V630 pF @ 10 V740 pF @ 15 V940 pF @ 10 V
Power Dissipation (Max)
500mW (Ta)1.25W (Ta)1.4W (Ta)1.5W (Ta)
Supplier Device Package
Micro3™/SOT-23PG-SOT23SOT-23-3
Package / Case
3-SMD, SOT-23-3 VariantTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP2123L-7
MOSFET P-CH 20V 3A SOT23-3
Diodes Incorporated
345,661
In Stock
825,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.75426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
72mOhm @ 3.5A, 4.5V
1.25V @ 250µA
7.3 nC @ 4.5 V
±12V
443 pF @ 16 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3423
MOSFET P-CH 20V 2A SOT23-3L
Alpha & Omega Semiconductor Inc.
86,117
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 10V
92mOhm @ 2A, 10V
1.4V @ 250µA
6.6 nC @ 4.5 V
±12V
620 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
AO3422
MOSFET N-CH 55V 2.1A SOT23-3
Alpha & Omega Semiconductor Inc.
1,017,239
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2.1A (Ta)
2.5V, 4.5V
160mOhm @ 2.1A, 4.5V
2V @ 250µA
3.3 nC @ 4.5 V
±12V
300 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
AO3419
MOSFET P-CH 20V 3.5A SOT23-3L
Alpha & Omega Semiconductor Inc.
287,338
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
1.8V, 10V
85mOhm @ 3.5A, 10V
1.4V @ 250µA
4.4 nC @ 4.5 V
±12V
400 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
DMP2160U-7
MOSFET P-CH 20V 3.2A SOT23-3
Diodes Incorporated
58,140
In Stock
1,275,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Ta)
1.8V, 4.5V
80mOhm @ 1.5A, 4.5V
900mV @ 250µA
-
±12V
627 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3424
MOSFET N-CH 30V 3.8A SOT23-3L
Alpha & Omega Semiconductor Inc.
46,558
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
2.5V, 10V
80mOhm @ 2A, 10V
1.8V @ 250µA
3.2 nC @ 4.5 V
±12V
270 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
AO3414
MOSFET N-CH 20V 3A SOT23-3L
Alpha & Omega Semiconductor Inc.
740,555
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.47349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
1.8V, 4.5V
50mOhm @ 4.2A, 4.5V
1V @ 250µA
6.2 nC @ 4.5 V
±8V
436 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
AO3415A
MOSFET P-CH 20V 5A SOT23-3L
Alpha & Omega Semiconductor Inc.
172,411
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.86085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.5V, 4.5V
45mOhm @ 4A, 4.5V
900mV @ 250µA
11 nC @ 4.5 V
±8V
940 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
IRLML2502TRPBF
MOSFET N-CH 20V 4.2A SOT23
Infineon Technologies
84,216
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.20583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
2.5V, 4.5V
45mOhm @ 4.2A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
740 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3420
MOSFET N-CH 20V 6A SOT23-3L
Alpha & Omega Semiconductor Inc.
812,856
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.73888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 10V
24mOhm @ 6A, 10V
1V @ 1mA
8.8 nC @ 4.5 V
±12V
630 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
BSS806NH6327XTSA1
MOSFET N-CH 20V 2.3A SOT23-3
Infineon Technologies
526,760
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.3A (Ta)
1.8V, 2.5V
57mOhm @ 2.3A, 2.5V
750mV @ 11µA
1.7 nC @ 2.5 V
±8V
529 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3421
MOSFET P-CH 30V 2.6A SOT23-3L
Alpha & Omega Semiconductor Inc.
0
In Stock
6,000 : ¥0.89553
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
110mOhm @ 2.6A, 10V
2.4V @ 250µA
5.2 nC @ 10 V
±20V
240 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.