Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,845 In Stock | 1 : ¥11.90000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
672 In Stock | 1 : ¥18.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 30A (Tc) | 10V | 75mOhm @ 15A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 1597 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
2,156 In Stock 400 Factory | 1 : ¥55.83000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |