Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,882 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.89919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta), 14A (Tc) | 4.5V, 10V | 9.7mOhm @ 12A, 10V | 3V @ 250µA | 26 nC @ 10 V | ±20V | 1850 pF @ 20 V | - | 2.3W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
46,112 In Stock | 1 : ¥6.24000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.6A (Tc) | 10V | 540mOhm @ 3.4A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
3,880 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.78035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Ta) | 4.5V, 10V | 84mOhm @ 10A, 10V | 2.5V @ 1mA | 15.2 nC @ 10 V | ±20V | 1200 pF @ 30 V | - | 26W (Ta) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |