Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363,024 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
353,706 In Stock 7,731,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
13,378 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.42938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 6V, 10V | 15.1mOhm @ 10A, 10V | 3.4V @ 250µA | 22 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 3.2W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
4,238 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.07428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 6V, 10V | 14.5mOhm @ 10A, 10V | 3.6V @ 250µA | 21 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 2.8W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
13,406 In Stock 18,000 Factory | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.32173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 51A (Tc) | 6V, 10V | 12.8mOhm @ 16A, 10V | 4V @ 90µA | 14 nC @ 6 V | ±20V | 1515 pF @ 50 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
12,721 In Stock | 1 : ¥16.75000 Cut Tape (CT) 5,000 : ¥7.24992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 67µA | 54 nC @ 10 V | ±20V | 3900 pF @ 40 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
4,939 In Stock | 1 : ¥20.93000 Cut Tape (CT) 2,500 : ¥9.45085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Ta) | 6V, 10V | 4.1mOhm @ 19A, 10V | 3.3V @ 250µA | 62 nC @ 10 V | ±20V | 4870 pF @ 40 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
5,036 In Stock 7,500 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.87791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 6V, 10V | 80mOhm @ 3.3A, 10V | 3V @ 250µA | 25.2 nC @ 10 V | ±20V | 1172 pF @ 50 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,023 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.13925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 11A (Tc) | 4.5V, 10V | 40mOhm @ 6A, 10V | 2.5V @ 250µA | 25 nC @ 10 V | ±20V | 983 pF @ 20 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |