Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiVishay Siliconix
Series
PowerTrench®TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
7.9A (Ta), 50A (Tc)16.1A (Ta), 65.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V7.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 15A, 10V22mOhm @ 7.9A, 10V
Vgs(th) (Max) @ Id
3.4V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V64 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
3610 pF @ 50 V4085 pF @ 50 V
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)3.2W (Ta), 83.3W (Tc)
Supplier Device Package
8-PQFN (5x6)PowerPAK® SO-8
Package / Case
8-PowerTDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PQFN
FDMS86163P
MOSFET P-CH 100V 7.9A/50A 8PQFN
onsemi
11,763
In Stock
1 : ¥24.05000
Cut Tape (CT)
3,000 : ¥10.84627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
7.9A (Ta), 50A (Tc)
6V, 10V
22mOhm @ 7.9A, 10V
4V @ 250µA
59 nC @ 10 V
±25V
4085 pF @ 50 V
-
2.5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
PowerPAK SO-8
SIR106DP-T1-RE3
MOSFET N-CH 100V 16.1A PPAK
Vishay Siliconix
6,804
In Stock
1 : ¥14.04000
Cut Tape (CT)
3,000 : ¥6.34123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
16.1A (Ta), 65.8A (Tc)
7.5V, 10V
8mOhm @ 15A, 10V
3.4V @ 250µA
64 nC @ 10 V
±20V
3610 pF @ 50 V
-
3.2W (Ta), 83.3W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.