Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238,870 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.42055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.4V @ 250µA | 1.15 nC @ 5 V | ±20V | 21 pF @ 5 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2,359 In Stock | 1 : ¥10.02000 Cut Tape (CT) 2,500 : ¥4.13109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 8A (Ta) | 4V, 10V | 91mOhm @ 8A, 10V | 3V @ 1mA | 9 nC @ 5 V | ±20V | 1000 pF @ 10 V | - | 15W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,828 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.00828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 7.8mOhm @ 50A, 10V | 2.2V @ 35µA | 64 nC @ 10 V | ±16V | 4780 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |