Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,634 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.42950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 6V, 10V | 15.1mOhm @ 10A, 10V | 3.4V @ 250µA | 22 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 3.2W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
12,747 In Stock | 1 : ¥20.28000 Cut Tape (CT) 5,000 : ¥8.81569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.9A (Ta), 90A (Tc) | 6V, 10V | 6mOhm @ 50A, 10V | 3.5V @ 90µA | 68 nC @ 10 V | ±20V | 4900 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |