Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,210 In Stock | 1 : ¥7.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 200mOhm @ 5.7A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
923 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | 10V | 1.2Ohm @ 2.4A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
4,663 In Stock | 1 : ¥15.11000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 20mOhm @ 42A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA |