Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,282 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.57123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 52mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 25 V | - | 3.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,500 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,500 : ¥3.37133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Tc) | 4.5V, 10V | 9mOhm @ 10A, 10V | 2.2V @ 20µA | 12 nC @ 10 V | ±20V | 660 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,270 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,500 : ¥5.19407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 52mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 25 V | - | 3.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,225 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,500 : ¥5.43451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 37A (Tc) | 4.5V, 10V | 10.3mOhm @ 20A, 10V | 2V @ 250µA | 7.3 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads |