Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,421 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥4.87582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 7mOhm @ 10A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 11000 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
14,582 In Stock | 1 : ¥36.12000 Cut Tape (CT) 4,000 : ¥17.58986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 375A (Tc) | 4.5V, 10V | 0.59mOhm @ 195A, 10V | 2.5V @ 250µA | 330 nC @ 4.5 V | ±20V | 20082 pF @ 25 V | - | 3.8W (Ta), 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 |