Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,017,239 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 2.1A (Ta) | 2.5V, 4.5V | 160mOhm @ 2.1A, 4.5V | 2V @ 250µA | 3.3 nC @ 4.5 V | ±12V | 300 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
29,430 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 1.6A (Ta) | 2.5V, 4.5V | 190mOhm @ 1.6A, 4.5V | 1.5V @ 1mA | 2.3 nC @ 4.5 V | ±12V | 150 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads |