Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,244 In Stock | 1 : ¥22.49000 Cut Tape (CT) 1,000 : ¥11.64273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 4.2mOhm @ 50A, 10V | 3.5V @ 150µA | 117 nC @ 10 V | ±20V | 8410 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
98 In Stock | 1 : ¥12.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 5.6mOhm @ 50A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 1980 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 |