Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,906 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.72038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 500mA (Tc) | 1.2V, 4.5V | 340mOhm @ 500mA, 4.5V | 900mV @ 250µA | 0.71 nC @ 4.5 V | ±5V | 21 pF @ 6 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 0806 | PowerPAK® 0806 | |||
4,120 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.8A (Ta) | 1.8V, 4.5V | 43mOhm @ 1A, 4.5V | 1V @ 250µA | 17 nC @ 8 V | ±8V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA |