Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon TechnologiesNexperia USA Inc.
Series
-AlphaSGT™OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
1.4A (Ta)17A (Tc)21A (Ta), 34A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 20A, 10V72.4mOhm @ 5A, 10V160mOhm @ 1.4A, 2.5V
Vgs(th) (Max) @ Id
750mV @ 3.7µA2.2V @ 250µA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 2.5 V14 nC @ 10 V45 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 10 V645 pF @ 50 V1650 pF @ 30 V
Power Dissipation (Max)
500mW (Ta)5W (Ta), 43W (Tc)56W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-DFN-EP (3x3)LFPAK56, Power-SO8PG-SOT323
Package / Case
8-PowerVDFNSC-100, SOT-669SC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS816NWH6327XTSA1
MOSFET N-CH 20V 1.4A SOT323-3
Infineon Technologies
120,396
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.8V, 2.5V
160mOhm @ 1.4A, 2.5V
750mV @ 3.7µA
0.6 nC @ 2.5 V
±8V
180 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT323
SC-70, SOT-323
LFPAK56/POWER-SO8/SOT669
PSMN069-100YS,115
MOSFET N-CH 100V 17A LFPAK56
Nexperia USA Inc.
25,329
In Stock
1 : ¥5.17000
Cut Tape (CT)
1,500 : ¥2.19221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
17A (Tc)
10V
72.4mOhm @ 5A, 10V
4V @ 1mA
14 nC @ 10 V
±20V
645 pF @ 50 V
-
56W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
8-DFN
AON7262E
MOSFET N-CH 60V 21A/34A 8DFN
Alpha & Omega Semiconductor Inc.
20,512
In Stock
1 : ¥7.80000
Cut Tape (CT)
5,000 : ¥3.06126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
21A (Ta), 34A (Tc)
4.5V, 10V
6.2mOhm @ 20A, 10V
2.2V @ 250µA
45 nC @ 10 V
±20V
1650 pF @ 30 V
-
5W (Ta), 43W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.