BSS123

DigiKey Part Number
4530-BSS123TR-ND - Tape & Reel (TR)
4530-BSS123CT-ND - Cut Tape (CT)
4530-BSS123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123
Description
N-CHANNEL ENHANCEMENT MODE MOSFE
Customer Reference
Detailed Description
N-Channel 100 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.78000¥7.80
100¥0.41950¥41.95
500¥0.32952¥164.76
1,000¥0.22888¥228.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18956¥568.68
6,000¥0.17927¥1,075.62
9,000¥0.15257¥1,373.13
30,000¥0.14112¥4,233.60
75,000¥0.12205¥9,153.75
150,000¥0.10146¥15,219.00
Manufacturers Standard Package