Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,062 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 7.7A (Tc) | 6V, 10V | 177mOhm @ 3A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 230 pF @ 75 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
1,120 In Stock | 1 : ¥45.32000 Cut Tape (CT) 600 : ¥27.36328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock Check Lead Time | 50 : ¥11.69080 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 4.3mOhm @ 40A, 10V | 4V @ 250µA | 65 nC @ 10 V | ±20V | 3850 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220 | TO-220-3 |