Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
HEXFET®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
25 V60 V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)5.8A (Ta)
Rds On (Max) @ Id, Vgs
24mOhm @ 5.8A, 10V2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.35V @ 10µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V5.4 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V430 pF @ 10 V
Power Dissipation (Max)
350mW (Ta)1.25W (Ta)
Supplier Device Package
SOT-23SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002K-T1-E3
MOSFET N-CH 60V 300MA SOT23-3
Vishay Siliconix
506,879
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRFML8244TRPBF
MOSFET N-CH 25V 5.8A SOT23
Infineon Technologies
29,098
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.85127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
5.8A (Ta)
4.5V, 10V
24mOhm @ 5.8A, 10V
2.35V @ 10µA
5.4 nC @ 10 V
±20V
430 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.