Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,382 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.98863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 6V, 10V | 13mOhm @ 12A, 10V | 3.5V @ 250µA | 18 nC @ 10 V | ±20V | 1480 pF @ 30 V | - | 3.2W (Ta), 75W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
9,570 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.20649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Ta), 100A (Tc) | 4.5V, 10V | 4.3mOhm @ 22A, 10V | 2.3V @ 250µA | 32 nC @ 10 V | ±20V | 2640 pF @ 20 V | - | 3.1W (Ta), 120W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |