Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Toshiba Semiconductor and Storage
Series
AlphaSGT™π-MOSV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
650mA (Ta)16.5A (Ta), 58A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3V, 5V4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V1.8Ohm @ 150mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 5 V35 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 12 V1725 pF @ 50 V
Power Dissipation (Max)
1W (Ta)6.2W (Ta), 73W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
SOT-23FTO-252 (DPAK)
Package / Case
SOT-23-3 Flat LeadsTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
30,292
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥0.93728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
650mA (Ta)
3V, 5V
1.8Ohm @ 150mA, 5V
2V @ 1mA
1.5 nC @ 5 V
±12V
60 pF @ 12 V
-
1W (Ta)
150°C
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
TO-252, (D-Pak)
AOD66923
MOSFET N-CH 100V 16.5A/58A TO252
Alpha & Omega Semiconductor Inc.
10,745
In Stock
1 : ¥6.24000
Cut Tape (CT)
2,500 : ¥3.31461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
16.5A (Ta), 58A (Tc)
4.5V, 10V
11mOhm @ 20A, 10V
2.6V @ 250µA
35 nC @ 10 V
±20V
1725 pF @ 50 V
-
6.2W (Ta), 73W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.