Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,456 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.65944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 210mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | 1.1 nC @ 10 V | ±20V | 38 pF @ 25 V | - | 340mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
8,958 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 5.3Ohm @ 230mA, 10V | 2.5V @ 100µA | - | ±20V | 34 pF @ 30 V | - | 200mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
3,119 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,500 : ¥7.17170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 4.8mOhm @ 25A, 10V | 4V @ 1mA | 73.1 nC @ 10 V | ±20V | 5520 pF @ 25 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |