Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
-HEXFET®
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
55 V100 V
Current - Continuous Drain (Id) @ 25°C
4A (Tc)9.7A (Tc)42A (Tc)
Rds On (Max) @ Id, Vgs
20mOhm @ 42A, 10V200mOhm @ 5.7A, 10V1.2Ohm @ 2.4A, 10V
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V25 nC @ 10 V180 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V330 pF @ 25 V3500 pF @ 25 V
Power Dissipation (Max)
43W (Tc)48W (Tc)170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
TO-220ABTO-262
Package / Case
TO-220-3TO-262-3 Long Leads, I2PAK, TO-262AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRF520NPBF
MOSFET N-CH 100V 9.7A TO220AB
Infineon Technologies
3,210
In Stock
1 : ¥7.55000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
9.7A (Tc)
10V
200mOhm @ 5.7A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
330 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF9510PBF
MOSFET P-CH 100V 4A TO220AB
Vishay Siliconix
923
In Stock
1 : ¥8.78000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
4A (Tc)
10V
1.2Ohm @ 2.4A, 10V
4V @ 250µA
8.7 nC @ 10 V
±20V
200 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-262-3
IRF4905LPBF
MOSFET P-CH 55V 42A TO262
Infineon Technologies
4,663
In Stock
1 : ¥15.11000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
55 V
42A (Tc)
10V
20mOhm @ 42A, 10V
4V @ 250µA
180 nC @ 10 V
±20V
3500 pF @ 25 V
-
170W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-262
TO-262-3 Long Leads, I2PAK, TO-262AA
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.