Single FETs, MOSFETs

Results: 7
Manufacturer
Infineon TechnologiesonsemiVishay Siliconix
Series
CoolMOS™OptiMOS™PowerTrench®QFET®ThunderFET®TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V80 V250 V650 V800 V
Current - Continuous Drain (Id) @ 25°C
3A (Ta)5.5A (Tc)21A (Tc)24.2A (Tc)31.2A (Tc)141A (Tc)180A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V7.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V4.3mOhm @ 10A, 10V63mOhm @ 10A, 10V105mOhm @ 3A, 10V110mOhm @ 12.7A, 10V115mOhm @ 9.7A, 10V2.5Ohm @ 2.75A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA3V @ 250µA3.8V @ 279µA4V @ 250µA4.5V @ 1.3mA4.5V @ 490µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V30 nC @ 7.5 V30 nC @ 10 V41 nC @ 10 V71 nC @ 10 V118 nC @ 10 V222 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
759 pF @ 30 V1310 pF @ 25 V1405 pF @ 125 V1950 pF @ 400 V3240 pF @ 100 V3866 pF @ 25 V16900 pF @ 40 V
Power Dissipation (Max)
1.6W (Ta)104W (Tc)113W (Tc)114W (Tc)158W (Tc)277.8W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
PG-TO247-3PG-TO263-7PG-TO263-7-11PowerPAK® 1212-8SLWPowerPAK® SO-8SuperSOT™-6TO-220-3
Package / Case
PowerPAK® 1212-8SLWPowerPAK® SO-8SOT-23-6 Thin, TSOT-23-6TO-220-3TO-247-3TO-263-7, D2PAK (6 Leads + Tab)TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SG6858TZ
FDC5614P
MOSFET P-CH 60V 3A SUPERSOT6
onsemi
30,923
In Stock
228,000
Factory
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.75753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
105mOhm @ 3A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
759 pF @ 30 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
TO-263-7, D2Pak
IPB015N08N5ATMA1
MOSFET N-CH 80V 180A TO263-7
Infineon Technologies
870
In Stock
1 : ¥56.98000
Cut Tape (CT)
1,000 : ¥32.33292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
180A (Tc)
6V, 10V
1.5mOhm @ 100A, 10V
3.8V @ 279µA
222 nC @ 10 V
±20V
16900 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7
TO-263-7, D2PAK (6 Leads + Tab)
TO-220-3
FQP6N80C
MOSFET N-CH 800V 5.5A TO220-3
onsemi
694
In Stock
1 : ¥19.13000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
5.5A (Tc)
10V
2.5Ohm @ 2.75A, 10V
5V @ 250µA
30 nC @ 10 V
±30V
1310 pF @ 25 V
-
158W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
PowerPAK_1212-8SLW_Top
SQS160ELNW-T1_GE3
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Vishay Siliconix
5,060
In Stock
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥3.36498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
141A (Tc)
4.5V, 10V
4.3mOhm @ 10A, 10V
2.5V @ 250µA
71 nC @ 10 V
±20V
3866 pF @ 25 V
-
113W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerPAK® 1212-8SLW
PowerPAK® 1212-8SLW
AUIRFP4310Z BACK
IPW65R110CFDAFKSA1
MOSFET N-CH 650V 31.2A TO247-3
Infineon Technologies
236
In Stock
1 : ¥50.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
31.2A (Tc)
10V
110mOhm @ 12.7A, 10V
4.5V @ 1.3mA
118 nC @ 10 V
±20V
3240 pF @ 100 V
-
277.8W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
PG-TO247-3
TO-247-3
PG-TO263-7-12
IPBE65R115CFD7AATMA1
AUTOMOTIVE_COOLMOS PG-TO263-7
Infineon Technologies
976
In Stock
1 : ¥39.41000
Cut Tape (CT)
1,000 : ¥20.37509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
21A (Tc)
10V
115mOhm @ 9.7A, 10V
4.5V @ 490µA
41 nC @ 10 V
±20V
1950 pF @ 400 V
-
114W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-7-11
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PowerPAK SO-8 Pkg
SIR692DP-T1-RE3
MOSFET N-CH 250V 24.2A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥14.12000
Cut Tape (CT)
3,000 : ¥6.35778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
24.2A (Tc)
7.5V, 10V
63mOhm @ 10A, 10V
4V @ 250µA
30 nC @ 7.5 V
±20V
1405 pF @ 125 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.