Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,392 In Stock 2,712,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 270mA (Ta) | 4V, 10V | 4.2Ohm @ 500mA, 10V | 3V @ 250µA | 1.8 nC @ 10 V | ±20V | 87 pF @ 25 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
148,628 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 2.5V, 4.5V | 57mOhm @ 3.6A, 4.5V | 850mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | - | - | 710mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
105,589 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.4A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±16V | 401 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |