Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,429 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.54468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.6A (Ta) | 4.5V, 10V | 14.5mOhm @ 14.4A, 10V | 3V @ 250µA | 190 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,349 In Stock | 1 : ¥22.33000 Cut Tape (CT) 1,000 : ¥11.52804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,130 In Stock | 1 : ¥23.64000 Cut Tape (CT) 3,000 : ¥7.57970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 6V, 10V | 8.5mOhm @ 21A, 10V | 4V @ 110µA | 20 nC @ 6 V | ±20V | 2090 pF @ 50 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3.3x3.3) | 8-PowerWDFN | |||
1,625 In Stock | 1 : ¥31.36000 Cut Tape (CT) 3,000 : ¥10.34539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 56A (Tc) | 4.5V, 10V | 4.3mOhm @ 18A, 10V | 3V @ 250µA | 88 nC @ 10 V | ±20V | 6705 pF @ 30 V | - | 2.3W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
5,651 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.46613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 5.3mOhm @ 45A, 10V | 2.5V @ 250µA | 95 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 1.2W (Ta), 147W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252 (MP-3ZP) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |