NTTFS008P03P8Z | |
---|---|
DigiKey Part Number | 488-NTTFS008P03P8ZTR-ND - Tape & Reel (TR) 488-NTTFS008P03P8ZCT-ND - Cut Tape (CT) 488-NTTFS008P03P8ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS008P03P8Z |
Description | MOSFET P-CH 30V 22A/96A 8PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 22A (Ta), 96A (Tc) 2.36W (Ta), 50W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 134 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.36W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥20.61400 | ¥206.14 |
100 | ¥16.67600 | ¥1,667.60 |
500 | ¥14.82276 | ¥7,411.38 |
1,000 | ¥12.69199 | ¥12,691.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.95083 | ¥35,852.49 |
6,000 | ¥11.46561 | ¥68,793.66 |