Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,671 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3.6A (Ta) | 4.5V, 10V | 56mOhm @ 3.6A, 10V | 2.5V @ 25µA | 3.9 nC @ 4.5 V | ±16V | 266 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
11,245 In Stock | 1 : ¥15.60000 Cut Tape (CT) 3,000 : ¥7.03577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 12A (Tc) | 6V, 10V | 213mOhm @ 1A, 4V | 3.5V @ 250µA | 160 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,060 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,500 : ¥8.62376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6A (Tc) | 10V | 1.1Ohm @ 3A, 10V | 5V @ 100µA | - | ±30V | - | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |