Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,522 In Stock | 1 : ¥24.05000 Cut Tape (CT) 3,000 : ¥10.84627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 7.9A (Ta), 50A (Tc) | 6V, 10V | 22mOhm @ 7.9A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±25V | 4085 pF @ 50 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
364,622 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.32279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 310mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | 0.95 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
13,363 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 2.5V, 10V | 680mOhm @ 400mA, 10V | 2V @ 10µA | - | ±20V | 47 pF @ 30 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,062 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥4.82165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 28mOhm @ 7A, 10V | 2.5V @ 1mA | 48 nC @ 10 V | ±20V | 2850 pF @ 30 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
5,905 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 33.6A (Tc) | - | 30mOhm @ 8A, 10V | 2.5V @ 250µA | 68 nC @ 10 V | ±20V | 3800 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
1,085 In Stock | 1 : ¥12.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 24mOhm @ 17A, 10V | 4V @ 250µA | 65 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
2,922 In Stock | 1 : ¥24.71000 Cut Tape (CT) 3,000 : ¥9.97902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 185mOhm @ 5.3A, 10V | 4V @ 260µA | 24 nC @ 10 V | ±20V | 1080 pF @ 400 V | - | 77W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN |