Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,060 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.2A (Tc) | 1.8V, 4.5V | 42mOhm @ 3.8A, 4.5V | 1V @ 250µA | 15 nC @ 8 V | ±8V | 560 pF @ 15 V | - | 1.25W (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
4,195 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,000 : ¥5.13113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Tc) | 4.5V, 10V | 5.7mOhm @ 20A, 10V | 2.4V @ 250µA | 95 nC @ 10 V | ±20V | 3800 pF @ 15 V | - | 10W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |