Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
681,645 In Stock 261,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.57387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 300mA (Ta) | 1.8V, 2.7V | 1.7Ohm @ 200mA, 2.7V | 900mV @ 100µA | - | ±10V | - | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
162,146 In Stock 2,514,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±8V | 808 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,047 In Stock 72,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.4A (Ta) | 4V, 10V | 19mOhm @ 4.5A, 10V | 3V @ 250µA | 19.6 nC @ 10 V | ±25V | 1204 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN |