DMP6110SFDF-7

DigiKey Part Number
DMP6110SFDF-7DITR-ND - Tape & Reel (TR)
DMP6110SFDF-7DICT-ND - Cut Tape (CT)
DMP6110SFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6110SFDF-7
Description
MOSFET P-CH 60V 4.2A 6UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4.2A (Ta) 1.97W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
969 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.97W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.16100¥31.61
100¥2.19610¥219.61
500¥1.71486¥857.43
1,000¥1.39386¥1,393.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24606¥3,738.18
6,000¥1.18271¥7,096.26
9,000¥1.09823¥9,884.07
30,000¥1.07754¥32,326.20
Manufacturers Standard Package