BSS806NEH6327XTSA1

DigiKey Part Number
BSS806NEH6327XTSA1TR-ND - Tape & Reel (TR)
BSS806NEH6327XTSA1CT-ND - Cut Tape (CT)
BSS806NEH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS806NEH6327XTSA1
Description
MOSFET N-CH 20V 2.3A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.3A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS806NEH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V
Rds On (Max) @ Id, Vgs
57mOhm @ 2.3A, 2.5V
Vgs(th) (Max) @ Id
750mV @ 11µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 2.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
529 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29100¥22.91
100¥1.15430¥115.43
500¥1.02294¥511.47
1,000¥0.79602¥796.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71245¥2,137.35
6,000¥0.69652¥4,179.12
9,000¥0.61692¥5,552.28
30,000¥0.60896¥18,268.80
75,000¥0.51741¥38,805.75
150,000¥0.49751¥74,626.50
Manufacturers Standard Package