Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,526 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥4.20256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2A (Tc) | 10V | 4.4Ohm @ 1.2A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 24,000 Factory Check Lead Time | 1 : ¥11.33000 Cut Tape (CT) 1,500 : ¥3.20095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.82A (Ta), 20A (Tc) | 4.5V, 10V | 26.5mOhm @ 10A, 10V | 2.2V @ 250µA | 6 nC @ 10 V | ±20V | 327 pF @ 25 V | - | 3W (Ta), 20W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |