Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,170 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Tc) | 4.5V, 10V | 150mOhm @ 2.3A, 10V | 2.5V @ 250µA | 5.3 nC @ 10 V | ±20V | 205 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
20,034 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.66012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 45mOhm @ 4A, 10V | 2.2V @ 250µA | 6.2 nC @ 4.5 V | +20V, -25V | 492 pF @ 10 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
33,618 In Stock 320,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.96165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.2A (Ta), 23.6A (Tc) | 4.5V, 10V | 50mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1377 pF @ 30 V | - | 1.9W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,658 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Tc) | 1.5V, 4.5V | 240mOhm @ 2A, 4.5V | 1V @ 250µA | 2.5 nC @ 4.5 V | ±8V | 330 pF @ 25 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |