Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,788 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.61437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 44mOhm @ 6A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 426 pF @ 30 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
60,029 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.4A (Ta) | 2.7V, 4.5V | 22mOhm @ 7.4A, 4.5V | 1.5V @ 250µA | 18 nC @ 4.5 V | ±8V | 1098 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.04075 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 4.5V, 10V | 20mOhm @ 7.5A, 10V | 2.5V @ 250µA | 44 nC @ 10 V | ±25V | 1418 pF @ 15 V | - | 2W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad |