Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,451 In Stock | 1 : ¥43.92000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 9.3mOhm @ 30A, 10V | 3V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 25 V | - | 2.4W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
4,973 In Stock | 1 : ¥13.14000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 19A (Ta), 80A (Tc) | 2.5V, 4.5V | 4.6mOhm @ 50A, 4.5V | 1.2V @ 110µA | 27.6 nC @ 4.5 V | ±12V | 4100 pF @ 10 V | - | 2.8W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |