Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesNexperia USA Inc.onsemiTexas Instruments
Series
-HEXFET®NexFET™TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
25 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)680mA (Ta)5A (Tc)11A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V3V, 8V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 11A, 10V30mOhm @ 4A, 8V450mOhm @ 500mA, 4.5V1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA1.8V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V2.3 nC @ 4.5 V2.7 nC @ 4.5 V110 nC @ 10 V
Vgs (Max)
±8V+10V, -8V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V340 pF @ 15 V4030 pF @ 25 V
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)350mW (Ta)2.3W (Ta)2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Supplier Device Package
6-WSON (2x2)8-SOSOT-23-3SOT-323
Package / Case
6-WDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
913,706
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
FDV303N
MOSFET N-CH 25V 680MA SOT23
onsemi
174,078
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
680mA (Ta)
2.7V, 4.5V
450mOhm @ 500mA, 4.5V
1.5V @ 250µA
2.3 nC @ 4.5 V
±8V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CSD-6-SON Pkg
CSD17313Q2
MOSFET N-CH 30V 5A 6WSON
Texas Instruments
13,655
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.30867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Tc)
3V, 8V
30mOhm @ 4A, 8V
1.8V @ 250µA
2.7 nC @ 4.5 V
+10V, -8V
340 pF @ 15 V
-
2.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
IRF7424TRPBF
MOSFET P-CH 30V 11A 8SO
Infineon Technologies
24,625
In Stock
1 : ¥6.57000
Cut Tape (CT)
4,000 : ¥3.48506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta)
4.5V, 10V
13.5mOhm @ 11A, 10V
2.5V @ 250µA
110 nC @ 10 V
±20V
4030 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.