Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedInfineon TechnologiesVishay Siliconix
Series
-OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)300mA (Ta)5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 4.6A, 10V2Ohm @ 500mA, 10V6Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 13µA2.5V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V0.6 nC @ 10 V26 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
20.9 pF @ 25 V30 pF @ 25 V1313 pF @ 50 V
Power Dissipation (Max)
350mW (Ta)500mW (Ta)2.15W (Ta)
Supplier Device Package
PG-SOT23SOT-23-3 (TO-236)TO-252-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002K-T1-E3
MOSFET N-CH 60V 300MA SOT23-3
Vishay Siliconix
497,758
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS119NH6327XTSA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
35,289
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
2.3V @ 13µA
0.6 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
TO-252-2
ZXMN10A09KTC
MOSFET N-CH 100V 5A TO252-3
Diodes Incorporated
1,267
In Stock
7,500
Factory
1 : ¥13.71000
Cut Tape (CT)
2,500 : ¥5.92646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5A (Ta)
6V, 10V
85mOhm @ 4.6A, 10V
4V @ 250µA
26 nC @ 10 V
±20V
1313 pF @ 50 V
-
2.15W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.