Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355,886 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,147 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.24274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 30.9A (Ta), 111.9A (Tc) | 1.8V, 4.5V | 3.5mOhm @ 15A, 4.5V | 900mV @ 250µA | 231 nC @ 10 V | ±8V | 8740 pF @ 10 V | - | 5W (Ta), 65.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
6,299 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.79168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 124A (Tc) | 4.5V, 10V | 5.3mOhm @ 19A, 10V | 2.4V @ 250µA | 61 nC @ 10 V | ±20V | 4280 pF @ 20 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |