Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
279,554 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.21991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
19,805 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.30091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.7V @ 100µA | - | ±20V | 9.1 pF @ 3 V | - | 100mW (Ta) | 150°C | Surface Mount | CST3 | SC-101, SOT-883 | ||
7,276 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.13750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6A (Tc) | 10V | 900mOhm @ 1.1A, 10V | 3.5V @ 60µA | 6.8 nC @ 10 V | ±16V | 211 pF @ 400 V | - | 30.5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,232 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 4Ohm @ 10mA, 4V | - | - | ±20V | 7.8 pF @ 3 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
508 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.79956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 700 V | 4.5A (Tc) | 10V | 1.2Ohm @ 900mA, 10V | 3.5V @ 40µA | 4.8 nC @ 10 V | ±16V | 174 pF @ 400 V | - | 6.3W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA |