Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192,466 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 154mA (Tj) | 2.5V, 4.5V | 7Ohm @ 154mA, 4.5V | 1.5V @ 100µA | - | ±10V | 20 pF @ 5 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
440,042 In Stock 60,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥1.03854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.8A (Ta) | 4.5V, 10V | 32mOhm @ 7A, 10V | 2.4V @ 250µA | 22 nC @ 10 V | ±20V | 1241 pF @ 15 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
21,026 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.63495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.9A (Ta), 8.3A (Tc) | - | 29.2mOhm @ 5.9A, 10V | 2.5V @ 250µA | 29 nC @ 10 V | ±20V | 1330 pF @ 50 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |