Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,819 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.3A (Ta) | 1.8V, 4.5V | 45mOhm @ 4A, 4.5V | 1V @ 250µA | 6.8 nC @ 4.5 V | ±8V | 634 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
27,301 In Stock 162,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.4A (Ta) | 4.5V, 10V | 80mOhm @ 4.2A, 10V | 3V @ 250µA | 12.2 nC @ 10 V | ±20V | 587 pF @ 20 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
88,830 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥5.06750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 40A (Tc) | 4.5V, 10V | 2.4mOhm @ 20A, 10V | 2.3V @ 250µA | 25 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.5W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
7,063 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,500 : ¥8.62407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6A (Tc) | 10V | 1.1Ohm @ 3A, 10V | 5V @ 100µA | - | ±30V | - | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |