Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,100 In Stock | 1 : ¥52.95000 Cut Tape (CT) 1,000 : ¥27.39324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 89 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,236 In Stock | 1 : ¥59.85000 Cut Tape (CT) 1,000 : ¥33.94828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
260 In Stock | 1 : ¥77.83000 Cut Tape (CT) 800 : ¥49.07483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
247 In Stock | 1 : ¥53.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 69A (Tc) | 10V | 22mOhm @ 41A, 10V | 4V @ 270µA | 96 nC @ 10 V | ±20V | 4897 pF @ 50 V | - | 313W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
1,491 In Stock | 1 : ¥66.75000 Cut Tape (CT) 2,000 : ¥35.46734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 69A (Tc) | 10V | 21mOhm @ 69A, 10V | 4V @ 267µA | 86 nC @ 10 V | ±20V | 7000 pF @ 125 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
168 In Stock 1,050 Factory | 1 : ¥56.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 30A (Tc) | 10V | 60mOhm @ 15A, 10V | 4.5V @ 500µA | 21 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 300 : ¥32.53273 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 40mOhm @ 22A, 10V | 4.5V @ 1mA | 33 nC @ 10 V | ±20V | 2200 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |